Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSBM8518L1000JK
Manufacturer Part #:

WSBM8518L1000JK

Manufacturer:

Description: Current Sense Resistors - SMD .0001ohms 5% 36watts
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.0001 Ohms
Power Rating: 36 W
Tolerance: 5 %
Temperature Coefficient: 225 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Case Height: 12.7 mm
Case Length: 43.2 mm
Case Width: 38.1 mm
Package / Case: 1715 (4338 metric)
Packaging: Bulk
Product: Metal Element Current Sensing Resistors
Series: WSBM
Termination Style: SMD/SMT
Type: Power Metal Strip Battery Shunt Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
141 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.65
  10: $16.50
  50: $13.75
  100: $11.55
  250: $11.00
  500: $9.90
  1,000: $9.63
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Incorporated
1: $0.51
PEL12D-4225S-S2024
Encoders 4pin Green/Red Knurled w/switch
Bourns
1: $3.41
ATTINY10-TS8R
8-bit Microcontrollers - MCU AVR1KB FLSH 32B SRAM ...
Atmel
1: $0.89
L77SDE09S
D-Sub Standard Connectors Soc tinned shell 9S sold ...
Amphenol Commercial Products
1: $0.83
AD8293G160ARJZ-R7
Current Sense Amplifiers Zero-Drift w/ Filter & Fi ...
Analog Devices
1: $1.39
WSLP39211L000FEB
Current Sense Resistors - SMD 9watts .001ohm 1%
Vishay / Dale
1: $3.42
RS07J-GS18
Diodes - General Purpose, Power, Switching 600 Vol ...
Vishay Semiconductors
1: $0.20
VS-300UR60A
Rectifiers 600 Volt 300 Amp
Vishay Semiconductors
1: $36.07
INA163UA
Instrumentation Amplifiers Low-Noise Low-Distortio ...
Texas Instruments
1: $7.87
FA-T220-25E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.56
33472-0401
Automotive Connectors MX150 2X2P FEM REC POLAR A W ...
Molex
1: $2.03
IGCM15F60GA
IGBT Modules MINI DUAL-IN-LINE 15A/600V W/NTC 24PI ...
Infineon Technologies
1: $12.80
68000-236HLF
Headers & Wire Housings 36 POS STR HDR
FCI
1: $1.55
BCAP0310 P270 T10
Supercapacitors / Ultracapacitors 2.7V 310F Radial ...
Maxwell Technologies
1: $12.16
IXFH26N50P
MOSFET HiPERFET Id26 BVdass500
IXYS
1: $5.91
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
ACH-20.000MHZ-EK
Standard Clock Oscillators 20MHz 5V
ABRACON
1: $1.68
MUSBD111M0
USB Connectors USB B RIGHT ANGLE M3 RUGGED
Amphenol Commercial Products
1: $9.82
ECQ-E6185JF
Film Capacitors 630DC 1.8uF 5% L/S =5mm
Panasonic
1: $2.19
RHRD660S9A_F085
Diodes - General Purpose, Power, Switching 6A 600V ...
Fairchild Semiconductor
1: $1.11


109729709 131469449 161858062 188616614 199769614 129527177 148288939 179456596 179563984