Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VT6045CBP-M3/4W
Manufacturer Part #:

VT6045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 60 A
Ifsm - Forward Surge Current: 320 A
Configuration: Dual
Vf - Forward Voltage: 0.47 V
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDP020N06B_F102 MOSFET 798
FA-T220-25E Heat Sinks 1,993
BFC280811229 Trimmer / Variable Capacitors 1,686
LAUNCHXL-F28027 Development Boards & Kits - TMS320 114
ACPL-P346-000E Logic Output Optocouplers 1,237
CR2025 Coin Cell Battery 29,442
BZT03C33-TR Zener Diodes 11,407
9GV0812P4K031 DC Fans 100
BAT54S-7-F Schottky Diodes & Rectifiers 184,266
103AT-4-70261 Thermistors - NTC 5,837
Real Time Availability
Stock:
1,537 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.11
  10: $2.50
  100: $2.27
  250: $2.05
  500: $1.84
  1,000: $1.55
  2,000: $1.47
  5,000: $1.42
  10,000: Quote

To add to a project, please Log In.

174153491 122315381 185786843 141535498 147914401 128056622 118405746 197847692