|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VT6045C-M3/4W
Manufacturer Part #:

VT6045C-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMOS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-3
If - Forward Current: 60 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.47 V
Ifsm - Forward Surge Current: 320 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 1000
Pricing (USD)
$1.47
$1.35

To add to a project, please Log In.

174153491 122315381 141535498 118405746 128056622 147914401