|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VT4045C-M3/4W
Manufacturer Part #:

VT4045C-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 40A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT4045C-M3/4W Datasheet VT4045C-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-3
If - Forward Current: 40 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 240 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX62D-AB-5P8 USB Connectors 2,602
MJD112T4 Darlington Transistors 23,122
4-640440-0 Headers & Wire Housings 8,276
MCP4726A0T-E/CH Digital to Analog Converters - DAC 4,249
MCP4726A1T-E/CH Digital to Analog Converters - DAC 2,189
AM26LV31ESDREP Buffers & Line Drivers 1,888
AT32UC3L016-AUT 32-bit Microcontrollers - MCU 351
IPP039N04L G MOSFET 1,000
IPS050N03L G MOSFET 888
LM2576T-ADJ/LF03 Voltage Regulators - Switching Regulators 179
Real Time Availability
Stock:
997 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.87
10:
$2.31
100:
$1.85
500:
$1.62
$1.34
$1.24
$1.20
$1.10

To add to a project, please Log In.

141535498 174153491 122315381 147914401 118405746 128056622 197847692