|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VT4045BP-M3/4W
Manufacturer Part #:

VT4045BP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 40A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT4045BP-M3/4W Datasheet VT4045BP-M3/4W Datasheet
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: Through Hole
Package / Case: TO-220-2
If - Forward Current: 40 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.51 V
Ifsm - Forward Surge Current: 240 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ2012S102ATD25 EMI Filter Beads, Chips & Arrays 27,238
MPZ1608Y221BTD25 EMI Filter Beads, Chips & Arrays 7,280
TPS62163DSGR Voltage Regulators - Switching Regulators 13,494
S70FL01GSAGMFI011 Flash Memory 4,916
TCS3414CS Light to Digital Converters 8,334
ECS-160-20-5G3XDS-TR Crystals 31,221
ZHB6718TA Bipolar Transistors - BJT 9,333
ATMEGA328P-AUR 8-bit Microcontrollers - MCU 2,058
SST25VF016B-50-4C-S2AF Flash Memory 9,557
8219 Terminals 886
Real Time Availability
Stock:
2,893 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.80
10:
$1.45
100:
$1.16
500:
$1.01
$0.844

To add to a project, please Log In.

132852989 185172123 143091830 152253903 114986278 147288935 118405746 147914401 128056622 197847692