Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VT3080C-E3/4W
Manufacturer Part #:

VT3080C-E3/4W

Manufacturer:

Description: Schottky Diodes & Rectifiers 30A,80V,TRENCH
Silverlight Page 596, Mouser Enhanced Catalog
PDF Page 596, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 80 V
Forward Continuous Current: 15 A
Max Surge Current: 150 A
Configuration: Dual
Forward Voltage Drop: 0.75 V
Maximum Reverse Leakage Current: 30 uA
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,944 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.37
  25: $2.01
  100: $1.71
  250: $1.45
  500: $1.16
  1,000: $0.99
  5,000: $0.84
  10,000: $0.71
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRF740PBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $1.63
VT1045C-M3/4W
Schottky Diodes & Rectifiers 10A 45V DUAL TrenchMO ...
Vishay Semiconductors
1: $1.06
UC3845AD8
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.14
VT2080C-E3/4W
Schottky Diodes & Rectifiers 20A,80V,TRENCH
Vishay
1: $2.03
VT1080C-E3/4W
Schottky Diodes & Rectifiers 10A,80V,TRENCH
Vishay
1: $1.64
PWC-PWC2512LF-50R0-F
Thick Film Resistors - SMD 50ohm 1.5watt 0.01
IRC
1: $2.10
VT2080S-E3/4W
Schottky Diodes & Rectifiers 20A,80V,TRENCH
Vishay
1: $1.65
UC3845BVD1G
Current Mode PWM Controllers 52kHz 1A Current PWM ...
ON Semiconductor
1: $0.69
MBRB2090CT-E3/45
Schottky Diodes & Rectifiers 20 Amp 90 Volt Dual
Vishay Semiconductors
1: $2.11

128056622 111628055 122315381 185786843