|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VT3045CBP-M3/4W
Manufacturer Part #:

VT3045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT3045CBP-M3/4W Datasheet VT3045CBP-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-3
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.39 V
Ifsm - Forward Surge Current: 200 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H1JTTD1001F Thick Film Resistors - SMD 835,592
VBH2032-1 Coin Cell Battery Holders 5,199
GRM1885C1H202JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,851
RK73H1JTTD4990F Thick Film Resistors - SMD 58,857
RR0816P-122-D Thin Film Resistors - SMD 13,744
PBSS4240XF Bipolar Transistors - BJT 3,367
RR0816P-3012-D-47C Thin Film Resistors - SMD 12,780
ERA-3AED2490V Thin Film Resistors - SMD 4,395
6698404121 Ferrite Cores & Accessories 203
RK73H1JTTD2611F Thick Film Resistors - SMD 10,775
Real Time Availability
Stock:
159 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.12
10:
$1.71
100:
$1.36
500:
$1.19
$0.992
$0.921
$0.887
$0.82

To add to a project, please Log In.

174153491 122315381 185786843 141535498 118405746 128056622 197847692 147914401