|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VT3045C-M3/4W
Manufacturer Part #:

VT3045C-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT3045C-M3/4W Datasheet VT3045C-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-3
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.39 V
Ifsm - Forward Surge Current: 200 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 20,056
LZ1-10UV00-0000 High Power LEDs - Single Color 441
1N5819HW-7-F Schottky Diodes & Rectifiers 128,700
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 1,811
MCP1525T-I/TT Voltage References 9,274
MAX3232CPWR RS-232 Interface IC 5,159
SN65HVD3082EDR RS-485 Interface IC 9,543
TCA9406DCTR Translation - Voltage Levels 3,897
2N7002-7-F MOSFET 186,810
Real Time Availability
Stock:
670 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.12
10:
$1.71
100:
$1.36
500:
$1.19
$0.992
$0.921
$0.887
$0.82

To add to a project, please Log In.

174153491 122315381 141535498 118405746 197847692 128056622 147914401