|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VT3045BP-M3/4W
Manufacturer Part #:

VT3045BP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT3045BP-M3/4W Datasheet VT3045BP-M3/4W Datasheet
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-2
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.51 V
Ifsm - Forward Surge Current: 200 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNY267PN AC/DC Converters 2,844
1327G5-BK Heavy Duty Power Connectors 14,822
TPS2410PW Hot Swap Voltage Controllers 1,678
6657S-1-103 Precision Potentiometers 69
SLPX153M050H4P3 Aluminum Electrolytic Capacitors - Snap In 528
1327G7-BK Heavy Duty Power Connectors 5,047
E37F351CPN223MFM9M Aluminum Electrolytic Capacitors - Screw Terminal 13
IKW50N60H3 IGBT Transistors 147
8449 Fan Accessories 101
Real Time Availability
Stock:
2,846 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.60
10:
$1.28
100:
$0.989
500:
$0.874
$0.69

To add to a project, please Log In.

132852989 185172123 143091830 152253903 114986278 147288935 197847692 128056622 147914401 118405746