|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VT2045CBP-M3/4W
Manufacturer Part #:

VT2045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT2045CBP-M3/4W Datasheet VT2045CBP-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-3
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 160 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
305183 Hand Tools 1,476
BU941ZT Darlington Transistors 885
1N4148 Diodes - General Purpose, Power, Switching 125,274
1N5404 Rectifiers 20,088
324955 Terminals 39,940
9-160583-5 Terminals 15,650
PIC18F25J10-I/SP 8-bit Microcontrollers - MCU 808
131C10029X D-Sub Contacts 51
TL598CN Switching Controllers 477
FDP18N20F MOSFET 1,196
Real Time Availability
Stock:
2,304 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.59
10:
$1.28
100:
$1.02
500:
$0.898
$0.744
$0.691
$0.665
$0.615

To add to a project, please Log In.

174153491 122315381 185786843 141535498 197847692 128056622 147914401 118405746