|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VT2045C-M3/4W
Manufacturer Part #:

VT2045C-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT2045C-M3/4W Datasheet VT2045C-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: Through Hole
Package / Case: TO-220-3
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 160 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 116,192
SN75176BP RS-485 Interface IC 9,719
MAL202135471E3 Aluminum Electrolytic Capacitors - Leaded 3,035
MAL211837101E3 Aluminum Electrolytic Capacitors - Leaded 1,407
TL431BQLPR Voltage References 10,494
MUR120RLG Rectifiers 14,032
LM1117T-3.3/NOPB LDO Voltage Regulators 1,763
BZX79C6V8 Zener Diodes 23,418
BZX79C8V2 Zener Diodes 36,134
SN74HCT541N Buffers & Line Drivers 2,770
Real Time Availability
Stock:
2,466 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.59
10:
$1.28
100:
$1.02
500:
$0.898
$0.744
$0.691
$0.665
$0.615

To add to a project, please Log In.

174153491 122315381 141535498 147914401 118405746 128056622 197847692