|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VT2045BP-M3/4W
Manufacturer Part #:

VT2045BP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT2045BP-M3/4W Datasheet VT2045BP-M3/4W Datasheet
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: Through Hole
Package / Case: TO-220-2
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.51 V
Ifsm - Forward Surge Current: 160 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM712-02HTG TVS Diode Arrays 41,237
ULN2803A Darlington Transistors 6,982
LM7805CT Linear Voltage Regulators 14,186
1-2199298-9 IC & Component Sockets 6,696
PIC18F25K22-I/SP 8-bit Microcontrollers - MCU 806
1934861 Pluggable Terminal Blocks 5,022
1934874 Pluggable Terminal Blocks 5,206
EEU-FC1E101S Aluminum Electrolytic Capacitors - Leaded 6,438
MAX3311CUB+ RS-232 Interface IC 1,699
Real Time Availability
Stock:
1,751 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.32
10:
$1.06
100:
$0.817
500:
$0.722
$0.57

To add to a project, please Log In.

132852989 185172123 114986278 147288935 143091830 152253903 118405746 147914401 128056622 197847692