Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VT1045CBP-M3/4W
Manufacturer Part #:

VT1045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 45V DUAL TrenchMOS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 100 A
Configuration: Dual
Vf - Forward Voltage: 0.41 V
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 2650
Multiples: 1
Pricing (USD)
  2,650: $0.58
  4,000: $0.54
  8,000: $0.50

To add to a project, please Log In.

174153491 122315381 185786843 141535498 128056622 118405746 147914401