|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VT1045BP-M3/4W
Manufacturer Part #:

VT1045BP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VT1045BP-M3/4W Datasheet VT1045BP-M3/4W Datasheet
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: Through Hole
Package / Case: TO-220-2
If - Forward Current: 10 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.52 V
Ifsm - Forward Surge Current: 100 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
760 DC Power Connectors 2,935
LD1084V LDO Voltage Regulators 2,257
6100.3100 AC Power Entry Modules 1,443
NYS322 DIN Connectors 520
PAD3U PCBs & Breadboards 59
UHE1E332MHD Aluminum Electrolytic Capacitors - Leaded 318
BK/ABC-1-R Cartridge Fuses 173
229D30 Power Transformers 3
577002B00000G Heat Sinks 6,828
647-10ABP Heat Sinks 434
Real Time Availability
Stock:
2,627 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.03
10:
$0.826
100:
$0.634
500:
$0.561
$0.442

To add to a project, please Log In.

132852989 185172123 114986278 147288935 143091830 152253903 118405746 128056622 197847692 147914401