Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VSSA310S-E3/5AT
Manufacturer Part #:

VSSA310S-E3/5AT

Manufacturer:

Description: Schottky Diodes & Rectifiers 3A,100V,TMBS
Silverlight Page 595, Mouser Enhanced Catalog
PDF Page 595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 100 V
Forward Continuous Current: 3 A
Max Surge Current: 60 A
Configuration: Single
Forward Voltage Drop: 0.71 V
Maximum Reverse Leakage Current: 3.5 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMA (DO-214AC)
Packaging: Reel
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 7500
Multiples: 7500
Pricing (USD)
Reel of 7500
  7,500: $0.17
  15,000: $0.14
  30,000: $0.111

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2003V12DR
Peripheral Drivers & Components - PCIs Low Pwr Rel ...
Texas Instruments
1: $0.29
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ISO1050DUB
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $4.27
CGA4J2X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20
OPA2830ID
High Speed Operational Amplifiers Dual Lo-Pwe Sing ...
Texas Instruments
1: $2.31
TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
AVX
1: $0.82
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
FQPF10N50CF
MOSFET 500V N-Ch MOSFET
Fairchild Semiconductor
1: $1.72
SRF1280-331M
Coupled Inductors 330uH 0.54Ohms 20% SMD Shielded
Bourns
1: $1.65
PCA9554APW
Interface - I/O Expanders PCA9554ARem 8B I2C & SMB ...
Texas Instruments
1: $2.94
UX60SC-MB-5ST
USB Connectors MINI B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.04
VSSA210-E3/61T
Schottky Diodes & Rectifiers 2A,100V,TMBS
Vishay
1: $0.40
PM3604-33-RC
Coupled Inductors 33uH 20%
Bourns
1: $1.77
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
ABLSG-8.000MHZ-D-2-Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.63
UVY2A221MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.13
1N4753A
Zener Diodes 36V 1W Zener
Fairchild Semiconductor
1: $0.10
A6RS-161RF
DIP Switches / SIP Switches Rotary 16 pos top-act. ...
Omron Electronics
1: $5.72
1N4750A-T
Zener Diodes 1W 27V
Diodes Inc.
1: $0.42
MOX2CT631RR18J
Metal Oxide Resistors MO2 .18 5%TR
KOA Speer
1: $0.26

185786843 149883994 122315381 116274118 128056622