Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-VSR100R01A
Manufacturer Part #:

VSR100R01A

Manufacturer:

Description:
Metal Film Resistors - Through Hole 100ohms .05%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: No
Brand: Vishay / Thin Film
Resistance: 100 Ohms
Power Rating: 100 mW
Tolerance: 0.05 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Series: VSR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 30
Multiples: 1
Pricing (USD)
  30: $5.84
  50: $5.44
  100: $5.22

To add to a project, please Log In.


199769614 131469449 161858062 148288939