Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VSOP98260
Manufacturer Part #:

VSOP98260

Manufacturer:

Description:
Special Purpose Amplifiers PreAmp for IR Remote CTRL Code Learn'g
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 212, Mouser Online Catalog
PDF Page 212, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Special Purpose Amplifiers
RoHS: RoHS Compliant Details
Supply Current: 5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Packaging: Reel
Brand: Vishay Semiconductors
Input Voltage Range - Max: 3.3 V
Pd - Power Dissipation: 10 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,455 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.637
  100: $0.57
  250: $0.494
  500: $0.418
  1,000: $0.331
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.274
  6,000: $0.255
  12,000: $0.233
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


173021518 197847692 121307804 147914401