Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-VSMY98545
Manufacturer Part #:

VSMY98545

Manufacturer:

Description:
Infrared Emitters - High Power 45Degree 350mW 850nm
Lifecycle: New At Mouser
Mouser Online Catalog Page 210, Mouser Online Catalog
PDF Page 210, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Wavelength: 850 nm
Radiant Intensity: 350 mW/sr
Power Rating: 660 mW
Forward Current: 1 A
Forward Voltage: 2.3 V
Series: VSMY98545
Packaging: Reel
Fall Time: 18 ns
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Rise Time: 15 ns
Tradename: SurfLight
Viewing Angle: 45 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4715A Infrared Emitters - High Power 930
LHC1-3090-1205CRSP High Power LEDs - White 86
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 595,782
SFH 4232-Z Infrared Emitters - High Power 7,971
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,018
11-03-0044 Hand Tools 1,126
SN65HVD232DR CAN Interface IC 17,652
TPS54340DDAR Voltage Regulators - Switching Regulators 12,580
SFH 4715S Infrared Emitters - High Power 6,040
Real Time Availability
Stock:
895 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.75
  50: $6.21
  100: $5.67
  300: $5.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $4.86
  1,200: $4.46
  2,400: $4.19
  4,800: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

158157645 151682008 161553726 121159121 151136975 165790894 119014141 146259450