Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-MBR20100CTKPBF
Manufacturer Part #:

VS-MBR20100CTKPBF

Manufacturer:

Description: Schottky Diodes & Rectifiers 20 Amp 100 Volt Common Cathode
Silverlight Page 597, Mouser Enhanced Catalog
PDF Page 597, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 100 V
Forward Continuous Current: 20 A
Max Surge Current: 850 A
Configuration: Dual Common Cathode
Forward Voltage Drop: 0.95 V
Maximum Reverse Leakage Current: 100 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,425 Can Ship Immediately

On Order: 2980 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.66
  100: $0.559
  250: $0.507
  500: $0.455
  2,000: $0.453

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
EEU-FR1V821L
Aluminum Electrolytic Capacitors - Leaded 35VDC 82 ...
Panasonic Electronic Components
1: $0.58
2000-1R2-V-RC
Fixed Inductors 1.2uH 20% Vertical
J.W. Miller
1: $1.65
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
2200LL-221-H-RC
Fixed Inductors 220uH 15% 1KHz 4.4A
Bourns
1: $4.75
IRLL110PBF
MOSFET N-Chan 100V 1.5 Amp
Vishay/Siliconix
1: $0.57
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
BZM55C6V8-TR
Zener Diodes 6.8 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
BA159-E3/54
Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.06
FSA266L8X
Analog Switch ICs Low Voltage UHS Dual SPST Normal ...
Fairchild Semiconductor
1: $0.46
D103Z25Z5VF63L6R
Ceramic Disc Capacitors .25LS .01UF 50VDC +80/-20
Vishay/BC Components
1: $0.10
CRM2512-FX-R100ELF
Thick Film Resistors - SMD 0.100ohms 1% +/-100PPM
Bourns
1: $0.27
PIC18F242-I/SP
8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O
Microchip Technology
1: $6.24
RC55LF-D-13K3-B-B
Metal Film Resistors - Through Hole 1/4W 13.3K 0.1 ...
IRC
1: $1.32
MC7805BTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.56
FOXSLF/036S
Crystals 3.579545MHz 18pF
Fox
1: $0.49
293-360K-RC
Carbon Film Resistors - Through Hole 360Kohms 5%
Xicon
1: $0.15
293-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 5%
Xicon
1: $0.15
293-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
1: $0.15
293-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.15

128056622 128056622 122315381