|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-8TQ080SPBF
Manufacturer Part #:

VS-8TQ080SPBF

Manufacturer:

Description:
Schottky Diodes & Rectifiers 8.0 Amp 80 Volt
Mouser Online Catalog Page 685, Mouser Online Catalog
PDF Page 685, PDF Catalog Page
VS-8TQ080SPBF Datasheet VS-8TQ080SPBF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 8 A
Vrrm - Repetitive Reverse Voltage: 80 V
Vf - Forward Voltage: 0.88 V at 16 A
Ifsm - Forward Surge Current: 850 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 550 uA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Series: VS-8TQxxxSPbF
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,582
BSS123 MOSFET 130,280
0477004.MXP Cartridge Fuses 9,387
22-11-2022 Headers & Wire Housings 12,339
26-61-4030 Headers & Wire Housings 3,204
FQB22P10TM MOSFET 1,288
MMBD914-7-F Diodes - General Purpose, Power, Switching 47,406
54602-908LF Modular Connectors / Ethernet Connectors 10,294
38660-8803 Barrier Terminal Blocks 125
01110005MR Fuse Clips 3,947
Real Time Availability
Stock:
563 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.89
10:
$3.12
100:
$2.85
250:
$2.57
500:
$2.29
$1.93
$1.84
$1.69

To add to a project, please Log In.

122315381 197847692 118405746 147914401 128056622 139339470 182160061