Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VS-8EWH02FNTR-M3
Manufacturer Part #:

VS-8EWH02FNTR-M3

Manufacturer:

Description: Rectifiers Hyperfast 8A 200V 23ns
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 697, Mouser Online Catalog
PDF Page 697, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.91 V
Recovery Time: 23 ns
Forward Continuous Current: 8 A
Max Surge Current: 140 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
689 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.713
  100: $0.522
  250: $0.447
  500: $0.414
  1,000: $0.389
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.373
  4,000: $0.348
  10,000: $0.323
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1V226M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.23
IHLP2525CZER1R0M01
Fixed Inductors 1uH 20%
Vishay / Dale
1: $2.26
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LM35DT/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $2.34
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
ICM7555CBAZ-T
Timers & Support Products GEN PUR CMOS TIMER 8 COM
Intersil
1: $0.76
S320
Schottky Diodes & Rectifiers 3A, 200V, Schottky Re ...
Fairchild Semiconductor
1: $0.56
HCPL-316J-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $7.11
SP0504SHTG
TVS Diode Arrays 4 Ch 12kV 5V TVS Diode Array
Littelfuse
1: $0.72
5-103634-5
Headers & Wire Housings LATCHING HDR SHRD 6P W/O H ...
TE Connectivity / AMP
1: $1.19
ILD217T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $1.61
STPS2200UF
Schottky Diodes & Rectifiers 200V Schottky DC DC 2 ...
STMicroelectronics
1: $0.92
3101.0050
Fuse Holder FUSE HLDR IP40 FPG5
Schurter
1: $2.17
3101.0040
Fuse Holder FPG4 SLOTTED IP40
Schurter
1: $2.07
3413.0330.22
Surface Mount Fuses UST 1206 FUSE 15A F
Schurter
1: $0.43
EEE-FPV101XAP
Aluminum Electrolytic Capacitors - SMD 100UF 35V E ...
Panasonic
1: $0.80
5013
Circuit Board Hardware - PCB ORANGE TEST POINT
Keystone Electronics
1: $0.32
5012
Circuit Board Hardware - PCB WHITE TEST POINT
Keystone Electronics
1: $0.32
VS-4EWH02FNTR-M3
Rectifiers Hyperfast 4A 200V 23ns
Vishay Semiconductors
1: $0.61
ECA-2DHG470B
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic
1: $0.85

159847710 124431437 114541104 108607096 128056622 197847692 140881058 147914401