|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VS-8CWH02FNTR-M3
Manufacturer Part #:

VS-8CWH02FNTR-M3

Manufacturer:

Description:
Rectifiers Hyperfast 2X4A 200V 23ns
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: DPAK
Vr - Reverse Voltage: 200 V
If - Forward Current: 8 A
Product: Fast Recovery Rectifiers
Configuration: Dual
Vf - Forward Voltage: 0.95 V
Max Surge Current: 80 A
Ir - Reverse Current: 4 uA
Recovery Time: 23 ns
Packaging: Reel
Factory Pack Quantity: 2000
Unit Weight: 0.009185 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.97
10:
$0.777
100:
$0.596
500:
$0.527
$0.416
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.387
$0.368
$0.354
$0.332
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159847710 114541104 147914401 128056622 140881058