|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-50WQ03FNPBF
Manufacturer Part #:

VS-50WQ03FNPBF

Manufacturer:

Description:
Schottky Diodes & Rectifiers 5.5 Amp 30 Volt
Mouser Online Catalog Page 685, Mouser Online Catalog
PDF Page 685, PDF Catalog Page
VS-50WQ03FNPBF Datasheet VS-50WQ03FNPBF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: DPAK (TO-252AA)
If - Forward Current: 5.5 A
Vrrm - Repetitive Reverse Voltage: 30 V
Vf - Forward Voltage: 0.53 V at 10 A
Ifsm - Forward Surge Current: 320 A
Configuration: Single Dual Anode
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 75
Part # Aliases: 50WQ03FNPBF
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 77,014
STM32F427ZGT6 ARM Microcontrollers - MCU 2,168
MUSB-A111-30 USB Connectors 1,704
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,753
MC33926PNB Motor / Motion / Ignition Controllers & Drivers 8,188
MMA8451QR1 Accelerometers 22,550
MAX811SEUS+T Supervisory Circuits 1,130
4828-6000-CP IC & Component Sockets 4,069
DF04S-E3/45 Bridge Rectifiers 4,175
MI0805K400R-10 EMI Filter Beads, Chips & Arrays 49,827
Real Time Availability
Stock:
2,332 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.29
10:
$1.03
100:
$0.796
500:
$0.703
$0.555
$0.516
$0.49
$0.472
$0.443

To add to a project, please Log In.

122315381 147914401 118405746 128056622 197847692