Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VS-4EWH02FNTR-M3
Manufacturer Part #:

VS-4EWH02FNTR-M3

Manufacturer:

Description:
Rectifiers Hyperfast 4A 200V 23ns
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 696, Mouser Online Catalog
PDF Page 696, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.87 V
Recovery Time: 23 ns
Forward Continuous Current: 4 A
Max Surge Current: 80 A
Reverse Current IR: 3 uA
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Reel
Factory Pack Quantity: 2000
Tradename: FRED Pt
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,388 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.594
  100: $0.437
  250: $0.371
  500: $0.346
  1,000: $0.321
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.313
  4,000: $0.288
  10,000: $0.272
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159847710 124431437 114541104 128056622 140881058 147914401 108607096 197847692