|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-30CTT100
Manufacturer Part #:

VS-30CTT100

Manufacturer:

Description:
Schottky Diodes & Rectifiers 2x15 Amp 100 Volt Submicron Trench
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay
Mounting Style: Through Hole
Package / Case: TO-220-3
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 100 V
Vf - Forward Voltage: 0.92 V
Ifsm - Forward Surge Current: 920 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 120 uA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,462
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 2,944
MAX3387EEUG+ RS-232 Interface IC 2,685
FM25CL64B-GTR F-RAM 9,691
5M2210ZF256I5N CPLD - Complex Programmable Logic Devices 394
SN74LVC16T245DGGR Translation - Voltage Levels 3,920
MAX3232EUE+ RS-232 Interface IC 2,271
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,910
MRFE6VS25NR1 RF MOSFET Transistors 566
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 86 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.09
10:
$1.02
100:
$0.783
250:
$0.734
500:
$0.693
$0.607
$0.571

To add to a project, please Log In.

199469603 157731591 122315381 1280566225-0414-21false