|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-20BQ030PBF
Manufacturer Part #:

VS-20BQ030PBF

Manufacturer:

Description:
Schottky Diodes & Rectifiers 2.0 Amp 30 Volt Common Cathode
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: SMB (DO-214AA)
If - Forward Current: 2 A
Vrrm - Repetitive Reverse Voltage: 30 V
Vf - Forward Voltage: 0.55 V at 4 A
Ifsm - Forward Surge Current: 350 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563200DDCT Voltage Regulators - Switching Regulators 7,404
Si4460-C2A-GM RF Transceiver 11,457
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
STM32F103RET6 ARM Microcontrollers - MCU 15
1N5819HW-7-F Schottky Diodes & Rectifiers 121,452
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 2,854
MINISMDC050F-2 Resettable Fuses - PPTC 29,553
SMD100F-2 Resettable Fuses - PPTC 13,020
PIC18LF6622-I/PT 8-bit Microcontrollers - MCU 345
1N4148TR Diodes - General Purpose, Power, Switching 130,333
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
Schottky Diodes & Rectifiers 2A 30V Single Die Schottky Rectifier
Lifecycle:
New Product: New from this manufacturer.

122315381 128056622