|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-160MT160KPBF
Manufacturer Part #:

VS-160MT160KPBF

Manufacturer:

Description:
Bridge Rectifiers 1600 Volt 160 Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Product: Three Phase Bridge
Mounting Style: Screw
Package / Case: INT-A-PAK
Peak Reverse Voltage: 1600 V
Vf - Forward Voltage: 1.49 V
Max Surge Current: 1500 A
Maximum Operating Temperature: + 150 C
Length: 94 mm
Width: 35 mm
Height: 30 mm
Packaging: Bulk
Ir - Reverse Current: 10000 uA
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 15
Part # Aliases: 160MT160KPBF
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,811
EEU-FM1C331 Aluminum Electrolytic Capacitors - Leaded 10,877
VO1400AEFTR Solid State Relays - PCB Mount 3,970
MP201701 Proximity Sensors 1,576
TVX1H221MCD Aluminum Electrolytic Capacitors - Leaded 6,533
UPW1J471MHD3 Aluminum Electrolytic Capacitors - Leaded 5,283
MUN5233DW1T1G Bipolar Transistors - Pre-Biased 48,248
MAL202138339E3 Aluminum Electrolytic Capacitors - Leaded 2,989
E3P48D75-16 Solid State Relays - Industrial Mount 25
MCC95-14io1B Discrete Semiconductor Modules 6
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.47
2:
$75.94
5:
$75.11
10:
$72.76
25:
$70.06
50:
$69.14
100:
$62.24

To add to a project, please Log In.

105897026 110205640 128056622 185576285 197847692 132438737 147914401