Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VS-10CWH02FNTR-M3
Manufacturer Part #:

VS-10CWH02FNTR-M3

Manufacturer:

Description:
Rectifiers Hyperfast 2X5A 200V 23ns
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 697, Mouser Online Catalog
PDF Page 697, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Fast Recovery Rectifiers
Configuration: Dual
Reverse Voltage: 200 V
Forward Voltage Drop: 0.98 V
Recovery Time: 23 ns
Forward Continuous Current: 10 A
Max Surge Current: 80 A
Reverse Current IR: 4 uA
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Reel
Factory Pack Quantity: 2000
Tradename: FRED Pt
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 31,478
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 564,311
SN65HVD1781DR RS-485 Interface IC 10,933
MAX2659ELT+T RF Amplifier 16,670
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,029
43030-0007 Headers & Wire Housings 198,597
500075-1517 USB Connectors 3,094
PIC18F46K22-E/PT 8-bit Microcontrollers - MCU 4,379
AD8638ARJZ-REEL7 Precision Amplifiers 6,125
FCD4N60TM MOSFET 3,566
Real Time Availability
Stock:
1,389 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.777
  100: $0.596
  500: $0.527
  1,000: $0.416
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.388
  4,000: $0.369
  10,000: $0.355
  24,000: $0.344
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159847710 124431437 128056622 140881058 197847692 114541104 147914401 108607096