Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VOW3120-X017T
Manufacturer Part #:

VOW3120-X017T

Manufacturer:

Description:
Gate Drivers 2.5A IGBT Mosfet
Lifecycle: New At Mouser
Mouser Online Catalog Page 209, Mouser Online Catalog
PDF Page 209, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Single
Number of Drivers: 1 Driver
Rise Time: 0.1 us
Fall Time: 0.1 us
Output Current: 2.5 A
Supply Voltage - Max: 32 V
Supply Voltage - Min: 15 V
Supply Current: 2.5 mA
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: SMD-8
Type: IGBT and MOSFET Driver
Brand: Vishay Semiconductors
Maximum Power Dissipation: 40 mW
Maximum Turn-Off Delay Time: 0.6 us
Maximum Turn-On Delay Time: 0.8 us
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Series: VOW
Shutdown: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,546 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.46
  50: $3.60
  100: $3.27
  500: $2.96
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
  750: $2.33
  1,500: $2.17
  3,000: $2.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


151762328 116428765 106889023 147914401 188492425 197847692