|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-VOM453T
Manufacturer Part #:

VOM453T

Manufacturer:

Description:
High Speed Optocouplers OPTOCPLR SOP-5 1MB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Package / Case: SOP-5
Data Rate: 1 Mbps
Number of Channels: 1 Channel
Output Type: Photo IC
Isolation Voltage: 3750 Vrms
Vf - Forward Voltage: 1.4 V
If - Forward Current: 16 mA
Vr - Reverse Voltage: 3 V
Pd - Power Dissipation: 45 mW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Brand: Vishay Semiconductors
Output Current: 8 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 134,138
B340A-13-F Schottky Diodes & Rectifiers 74,975
CDSOT23-SM712 TVS Diode Arrays 26,448
RT424012 General Purpose Relays 3,506
IFX27001TF V50 LDO Voltage Regulators 2,717
282836-2 Fixed Terminal Blocks 18,481
LM317HVT/NOPB Linear Voltage Regulators 1,518
BRL3225T4R7M Fixed Inductors 7,400
R2S-1205-R Isolated DC/DC Converters 107
Real Time Availability
Stock:
1,140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$0.875
100:
$0.70
500:
$0.525
$0.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.464
$0.454
$0.436
$0.419
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153481366 122315381 121159121 147914401 149187423 151136975 160556809 193462021 101079851 141637413 146259450 181444526 197847692 117887671 136436511 147042757 151397848 151682008 178170716 149129340 170991594 173482628