Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-VOM452T
Manufacturer Part #:

VOM452T

Manufacturer:

Description:
High Speed Optocouplers OPTOCPLR SOP-5 1MB
Mouser Online Catalog Page 209, Mouser Online Catalog
PDF Page 209, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Current Transfer Ratio: 30 %
Maximum Forward Diode Voltage: 1.6 V
Maximum Reverse Diode Voltage: 3 V
Maximum Power Dissipation: 45 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: SOP-5
Packaging: Reel
Brand: Vishay Semiconductors
Input Type: DC
Isolation Voltage: 3750 Vrms
Maximum Forward Diode Current: 25 mA
Number of Channels: 1 Channel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,371 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.35
  10: $0.826
  50: $0.818
  100: $0.75
  200: $0.66
  500: $0.495
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.399
  4,000: $0.36
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


153481366 122315381 121159121 141637413 146259450 151136975 197847692 151682008 147914401