|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VLHW4100
Manufacturer Part #:

VLHW4100

Manufacturer:

Description:
Standard LEDs - Through Hole 3MM LED WHITE
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: White
Luminous Intensity: 7150 mcd
Viewing Angle: 22.5 deg
Forward Current: 25 mA
LED Size: T-1
Packaging: Bulk
Brand: Vishay Semiconductors
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 286,239
NSI45020T1G LED Lighting Drivers 20,998
LTW-420D7 Standard LEDs - Through Hole 16,538
VAOL-3LWY4 Standard LEDs - Through Hole 12,737
WP710A10SEC/J3 Standard LEDs - Through Hole 10,380
VAOL-3MWY4 Standard LEDs - Through Hole 3,161
LTW-42NC5 Standard LEDs - Through Hole 1,849
VAOL-3GWY4 Standard LEDs - Through Hole 3,565
521-9901-802F Standard LEDs - Through Hole 7,618
SLR343WBC7T31 Standard LEDs - Through Hole 1,652
Real Time Availability
Stock:
6,822 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.435
  100: $0.33
  500: $0.249
  1,000: $0.225
  2,500: $0.21
  5,000: $0.203
  10,000: $0.199
  25,000: $0.195

To add to a project, please Log In.

122315381 110967980 113797795 120930513 135275941 136207209 146259450 160319106 168527666 176550995 176730048 189358843 121159121 151136975 169091142 145968837 151682008 172700391 185618521