Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VIT4045C-M3/4W
Manufacturer Part #:

VIT4045C-M3/4W

Manufacturer:

Description: Schottky Diodes & Rectifiers 40A 45V Dual TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 40 A
Ifsm - Forward Surge Current: 240 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.41 V
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-262AA
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.59
  25: $2.23
  50: $1.73
  100: $1.55
  500: $1.45
  1,000: $1.38
  2,000: $1.35
  4,000: $1.28
  8,000: $1.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERJ-3RSFR10V
Thick Film Resistors - SMD 0603 0.10ohms 1% Tol
Panasonic
1: $0.48
16TQC10M
Tantalum Capacitors - Polymer SMD 16volts 10uF ESR ...
Panasonic
1: $2.05
ESD9B5.0ST5G
TVS Diodes - Transient Voltage Suppressors BiDIREC ...
ON Semiconductor
1: $0.21
CSTCE8M00G55-R0
Resonators 8Mhz
Murata Electronics
1: $0.44
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay / Cera-Mite
1: $0.90
LM7805ACT
Linear Voltage Regulators 1A 2% OUTPUT TOL 3-TERMI ...
Fairchild Semiconductor
1: $0.69
2N3819
Transistors RF JFET N-CH -25V 10mA BULK
Central Semiconductor
1: $0.86
35HDNN
Phone Connectors 3.5MM STEREO
Switchcraft
1: $6.69
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.21
B-20F-38
Ferrite Cable Cores Ferrite Bead Core EMI 1.5mm
KEMET NEC TOKIN
1: $0.17
HSP051-4M10
ESD Suppressors 4-line ESD protect for HiSpd lines
STMicroelectronics
1: $0.61
MP4460DQ-LF-P
Voltage Regulators - Switching Regulators 2.5A, 4M ...
Monolithic Power Systems (MPS)
1: $3.66
S6AL-RO
Toggle Switches DPDT ON-ON MED CAP
NKK Switches
1: $14.41
LTE-5228A
Infrared Emitters Infrared 940nm
Lite-On
1: $0.24
93LC66B-E/P
EEPROM 256x16
Microchip Technology
1: $0.46
93LC46B-E/P
EEPROM 64x16
Microchip Technology
1: $0.41
93LC46-I/P
EEPROM 128x8 Or 64x16
Microchip Technology
1: $0.60
87832-3020
Headers & Wire Housings 2MM HDR. 30 CKT. Vert. SMT
Molex
1: $2.85
PTL60-10R0-104B2
Slide Potentiometers 100Kohms Travel=60mm
Bourns
1: $2.31
ATTINY45-20XU
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE ...
Atmel
1: $1.22

118405746 128056622 147914401 168136701 114814902 174153491 122315381 141535498 197847692