Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VIT3045CBP-M3/4W
Manufacturer Part #:

VIT3045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V Dual Trench for Solar APPs Only
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 30 A
Ifsm - Forward Surge Current: 200 A
Configuration: Dual
Vf - Forward Voltage: 0.39 V
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-262AA
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN7382MX Gate Drivers 12,209
STFI20NK50Z MOSFET 1,475
STPS15H100CB-TR Schottky Diodes & Rectifiers 4,343
22-27-2031 Headers & Wire Housings 28,789
PR02000201001JR500 Metal Film Resistors - Through Hole 29,474
3006P-1-501LF Trimmer Resistors - Through Hole 1,820
R46KI322000M2K Film Capacitors 44,317
IR2110PBF Gate Drivers 1,643
LL4148 Diodes - General Purpose, Power, Switching 110,145
A15038003 Thermal Interface Products 12,206
Real Time Availability
Stock:
1,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.45
  10: $1.97
  100: $1.58
  500: $1.38
  1,000: $1.14
  2,000: $1.06
  5,000: $1.02
  10,000: $0.988
  25,000: Quote

To add to a project, please Log In.

174153491 122315381 198723855 147288935 141535498 147914401 118405746 197847692 128056622