|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Schottky Diodes & Rectifiers 30A 45V Dual TrenchMOS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 30 A
Ifsm - Forward Surge Current: 200 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.39 V
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-262AA
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 50
Tradename: TMBS
VendorNumber: 6135
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
6 Weeks

Enter Quantity:

Minimum: 2000
Multiples: 1000
Pricing (USD)

To add to a project, please Log In.

174153491 122315381 168136701 141535498 114814902 147914401 128056622 118405746