|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VIT2045CBP-M3/4W
Manufacturer Part #:

VIT2045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 45V Dual Trench for Solar APPs Only
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VIT2045CBP-M3/4W Datasheet VIT2045CBP-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-262AA
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 160 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
LRTBC9TP-CWD5-1+D5E7-25+A High Power LEDs - Multi-Color 7,806
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,386
1N4004 Rectifiers 154,858
1N5817 Schottky Diodes & Rectifiers 26,969
1N5819 Schottky Diodes & Rectifiers 11,543
FQP27P06 MOSFET 3,262
LM555CN Timers & Support Products 10,619
MCP6002-I/SN Operational Amplifiers - Op Amps 6,228
LTRBGFSF-ABCB-QKYO-Z Standard LEDs - SMD 14,281
Real Time Availability
Stock:
1,964 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.89
10:
$1.52
100:
$1.22
500:
$1.06
$0.884
$0.821
$0.791
$0.731

To add to a project, please Log In.

141535498 174153491 122315381 198723855 147288935 197847692 118405746 128056622 147914401