|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VIT1045C-M3/4W
Manufacturer Part #:

VIT1045C-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 45V Dual TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VIT1045C-M3/4W Datasheet VIT1045C-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-262AA
If - Forward Current: 10 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 100 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,046
TSOP2438 Infrared Receivers 2,188
FSM4JRT Tactile Switches 8,807
67068-9001 USB Connectors 2,456
MF1/4DC1002F Metal Film Resistors - Through Hole 12,702
MFS1/4LCT52R152J Metal Film Resistors - Through Hole 7,981
1N5227B-TAP Zener Diodes 32,413
MF1/4DCT52R4700F Metal Film Resistors - Through Hole 11,534
M22U104M5-F Multilayer Ceramic Capacitors MLCC - Leaded 1,484
CSTLS16M0X55-A0 Resonators 4,530
Real Time Availability
Stock:
2,130 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.23
10:
$0.989
100:
$0.759
500:
$0.671
$0.53
$0.492
$0.468
$0.451
$0.424

To add to a project, please Log In.

141535498 174153491 122315381 168136701 114814902 128056622 118405746 197847692 147914401