|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VFT6045CBP-M3/4W
Manufacturer Part #:

VFT6045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VFT6045CBP-M3/4W Datasheet VFT6045CBP-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
If - Forward Current: 60 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.47 V
Ifsm - Forward Surge Current: 320 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 127,202
SST25VF080B-80-4I-SAE Flash Memory 16,268
ECS-.327-12.5-13X Crystals 9,923
MCP1824T-ADJE/OT LDO Voltage Regulators 4,734
ADG1634BRUZ Analog Switch ICs 788
MP930-100-1% Thick Film Resistors - Through Hole 35
LM385LPR-2-5 Voltage References 2,010
LGY1H472MELZ45 Aluminum Electrolytic Capacitors - Snap In 1,161
DE2B3KY151KN2AM01F Ceramic Disc Capacitors 2,075
Real Time Availability
Stock:
1,267 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.94
10:
$2.36
100:
$1.89
500:
$1.65
$1.37
$1.27
$1.22
$1.13

To add to a project, please Log In.

174153491 122315381 185786843 168136701 141535498 114814902 118405746 128056622 197847692 147914401