|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VFT6045C-M3/4W
Manufacturer Part #:

VFT6045C-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VFT6045C-M3/4W Datasheet VFT6045C-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
If - Forward Current: 60 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.47 V
Ifsm - Forward Surge Current: 320 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DTC043ZEBTL Bipolar Transistors - Pre-Biased 9,108
IRLB3034PBF MOSFET 12,590
NDT2955 MOSFET 51,686
LM317DCYR Linear Voltage Regulators 23,434
SUP75P03-07-E3 MOSFET 4,575
0461164281 Ferrite Clamp On Cores 10,942
0461167281 Ferrite Clamp On Cores 2,584
VCH-01 CONNECTOR HOUSING BLACK Switch Hardware 2,727
ELK-E333FA EMI Filter Beads, Chips & Arrays 14,784
LM50CIM3X/NOPB Board Mount Temperature Sensors 6,306
Real Time Availability
Stock:
1,814 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.94
10:
$2.36
100:
$1.89
500:
$1.65
$1.37
$1.27
$1.22
$1.13

To add to a project, please Log In.

174153491 122315381 185786843 168136701 141535498 114814902 147914401 118405746 128056622 197847692