Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VFT4045C-M3/4W
Manufacturer Part #:

VFT4045C-M3/4W

Manufacturer:

Description: Schottky Diodes & Rectifiers 40A 45V DUAL TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 40 A
Ifsm - Forward Surge Current: 240 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.41 V
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,027 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.57
  25: $2.21
  50: $1.71
  100: $1.53
  500: $1.44
  1,000: $1.37
  2,000: $1.33
  4,000: $1.26
  8,000: $1.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VS-30BQ040TRPBF
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Vishay Semiconductors
1: $1.72
INA138NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.87
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.22
IRF5305PBF
MOSFET MOSFT PCh -55V -31A 60mOhm 42nC
International Rectifier
1: $1.87
FPF1007
Switch ICs - Various DI/DT Control Load
Fairchild Semiconductor
1: $0.88
VFT6045C-M3/4W
Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMO ...
Vishay Semiconductors
1: $2.68
ZXGD3001E6TA
Gate Drivers 9A Gate Driver Mosfet
Diodes Incorporated
1: $0.82
RGEF400-2
Resettable Fuses - PPTC RGEF400-2
TE Connectivity / Raychem
1: $0.54
BC847B,215
Transistors Bipolar - BJT NPN 45V 100mA
NXP Semiconductors
1: $0.13
16R400GPR
Resettable Fuses - PPTC PTC 16V 4A POLY RADIAL LEA ...
Littelfuse
1: $0.67
CRF2512-JX-R005ELF
Current Sense Resistors - SMD 0.005ohms 5% +/- 100 ...
Bourns
1: $0.64
ZXTP2027FTA
Transistors Bipolar - BJT PNP 60V Transistor
Diodes Incorporated
1: $0.86
GRM21B5C1H223JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.38
2SA2125-TD-E
Transistors Bipolar - BJT DC-DC CONVERTER
ON Semiconductor
1: $0.67
2SA2013-TD-E
Transistors Bipolar - BJT BIP PNP 4A 50V
ON Semiconductor
1: $0.49
BC857,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
WH25-R10JI
Wirewound Resistors - Chassis Mount 0.1ohms 5%
Welwyn Components / TT Electronics
1: $2.47
TLMY1000-GS08
Standard LEDs - SMD Yellow 160Deg 6.5mcd
Vishay Semiconductors
1: $0.25
TLMS1000-GS08
Standard LEDs - SMD RED
Vishay Semiconductors
1: $0.25
THS255R0J
Wirewound Resistors - Chassis Mount 5 Ohms 25W 50P ...
TE Connectivity / CGS
1: $3.04

118405746 197847692 128056622 114814902 147914401 168136701 174153491 122315381 185786843 141535498