|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VFT4045BP-M3/4W
Manufacturer Part #:

VFT4045BP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 40A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VFT4045BP-M3/4W Datasheet VFT4045BP-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-2 FP
If - Forward Current: 40 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.51 V
Ifsm - Forward Surge Current: 240 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,098
2-520194-2 Terminals 61,573
305183 Hand Tools 1,476
C3D10060A Schottky Diodes & Rectifiers 1,763
11-03-0043 Hand Tools 496
MG12400D-BN2MM IGBT Modules 60
1N5822 Schottky Diodes & Rectifiers 8,843
M24M02-DRMN6TP EEPROM 6,269
TMOV20RP320E Varistors 3,091
Real Time Availability
Stock:
2,690 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.81
10:
$1.46
100:
$1.17
500:
$1.02
$0.848

To add to a project, please Log In.

168136701 132852989 185172123 143091830 152253903 114986278 147288935 114814902 118405746 128056622 197847692 147914401