Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VFT3080S-E3/4W
Manufacturer Part #:

VFT3080S-E3/4W

Manufacturer:

Description: Schottky Diodes & Rectifiers 30A,80V,Trench
Silverlight Page 596, Mouser Enhanced Catalog
PDF Page 596, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 80 V
Forward Continuous Current: 30 A
Max Surge Current: 200 A
Configuration: Single
Forward Voltage Drop: 0.82 V
Maximum Reverse Leakage Current: 70 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: Through Hole
Package / Case: ITO-220AB
Packaging: Tube
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,987 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.88
  25: $1.60
  100: $1.36
  250: $1.16
  500: $0.93
  1,000: $0.79
  5,000: $0.67
  10,000: $0.57
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDPF20N50FT
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $2.83
TL431AIDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.43
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
DE2B3KH471KA3B
Ceramic Disc Capacitors Class X1 Y2 470pF 250Vac B ...
Murata Electronics
1: $0.38
STPS30M80CFP
Schottky Diodes & Rectifiers Dual 2000V Schottky 8 ...
STMicroelectronics
1: $1.83
FDPF7N60NZ
MOSFET 600V NChannel MOSFET UniFET-II
Fairchild Semiconductor
1: $1.53
SS8050DBU
Transistors Bipolar - BJT NPN/40V/1.5A
Fairchild Semiconductor
1: $0.21
UPJ1K471MHD6
Aluminum Electrolytic Capacitors - Leaded 80volts ...
Nichicon
1: $1.52
TL431BILP
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.66
SSL2103T/1,518
LED Lighting Drivers SMPS CONTROLLER IC DIMMABLE L ...
NXP Semiconductors
1: $2.59
VF20150S-E3/4W
Schottky Diodes & Rectifiers 20 Amp 150 Volt Singl ...
Vishay Semiconductors
1: $1.35
FR107G-B
Rectifiers 1A 1000V 150ns GP
Rectron
1: $0.23
FR157G-B
Rectifiers 1.5A 1000V 150ns GP
Rectron
1: $0.35
FAN3100CSX
Power Driver ICs single 2A High Speed Low Side CMO ...
Fairchild Semiconductor
1: $1.00
FKP4O131006B00KYSD
Film Capacitors 1000V .1uF 10%
WIMA
1: $2.61

185786843 128056622 116274118 149883994 122315381