|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VFT3045CBP-M3/4W
Manufacturer Part #:

VFT3045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VFT3045CBP-M3/4W Datasheet VFT3045CBP-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.39 V
Ifsm - Forward Surge Current: 200 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: VFT3045xBP
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HV9910BLG-G LED Lighting Drivers 78,300
CD143A-SR05 TVS Diode Arrays 14,426
1327-BK Heavy Duty Power Connectors 5,279
11-03-0043 Hand Tools 499
12-08BFFA-SL8001 Circular Metric Connectors 45
5749180-1 Circular DIN Connectors 2,046
AP1117E33G-13 LDO Voltage Regulators 2,559
GSIB2580-E3/45 Bridge Rectifiers 1,630
Real Time Availability
Stock:
771 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
10:
$1.58
100:
$1.26
500:
$1.10
$0.918
$0.851
$0.82
$0.758

To add to a project, please Log In.

174153491 122315381 185786843 168136701 141535498 114814902 118405746 197847692 147914401 185159077 128056622 134975414