|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VFT3045C-M3/4W
Manufacturer Part #:

VFT3045C-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VFT3045C-M3/4W Datasheet VFT3045C-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.39 V
Ifsm - Forward Surge Current: 200 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IM03GR High Frequency / RF Relays 29,903
ECA-1EHG222 Aluminum Electrolytic Capacitors - Leaded 3,478
ECA-1JHG102 Aluminum Electrolytic Capacitors - Leaded 1,537
MAX5483EUD+ Digital Potentiometer ICs 744
IRG4PH50SPBF IGBT Transistors 990
NC4FAH XLR Connectors 676
MAX6010AEUR+T Voltage References 1,503
PB3510-E3/45 Bridge Rectifiers 928
SPD127R-333M Fixed Inductors 160
Real Time Availability
Stock:
196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
10:
$1.58
100:
$1.26
500:
$1.10
$0.918
$0.851
$0.82
$0.758

To add to a project, please Log In.

174153491 122315381 185786843 168136701 141535498 114814902 147914401 118405746 128056622 197847692