|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VFT3045BP-M3/4W
Manufacturer Part #:

VFT3045BP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VFT3045BP-M3/4W Datasheet VFT3045BP-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: Through Hole
Package / Case: TO-220-2 FP
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.51 V
Ifsm - Forward Surge Current: 200 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: VFT3045xBP
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 15,541
AQV252G Solid State Relays - PCB Mount 2,811
NC3MAV XLR Connectors 3,908
PCL712A DC Power Connectors 990
22-28-4033 Headers & Wire Housings 11,199
RH05028R00FE02 Wirewound Resistors - Chassis Mount 92
16R250GU Resettable Fuses - PPTC 863
SSL-LX3044IC Standard LEDs - Through Hole 1,058
P2442 Screws & Fasteners 1,653
Real Time Availability
Stock:
2,570 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.62
10:
$1.30
100:
$1.00
500:
$0.884
$0.697

To add to a project, please Log In.

168136701 132852989 185172123 143091830 152253903 114986278 147288935 114814902 128056622 134975414 118405746 197847692 147914401 185159077