|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VFT2045CBP-M3/4W
Manufacturer Part #:

VFT2045CBP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VFT2045CBP-M3/4W Datasheet VFT2045CBP-M3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 160 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSH205G2R MOSFET 46,424
0444176451 Ferrite Clamp On Cores 11,974
0443164251 Ferrite Clamp On Cores 16,015
12015792 Automotive Connectors 38,279
W5100 Ethernet ICs 1,466
AD8318ACPZ-REEL7 Logarithmic Amplifiers 1,754
MSP430F169IPMR 16-bit Microcontrollers - MCU 810
0896BM15A0001E Signal Conditioning 10,496
G5V-2-H1-DC5 Low Signal Relays - PCB 6,521
TRG100A180-11E13-Level-V Desktop AC Adapters 92
Real Time Availability
Stock:
2,821 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.69
10:
$1.35
100:
$1.04
500:
$0.921
$0.727
$0.676
$0.643
$0.619

To add to a project, please Log In.

174153491 122315381 185786843 168136701 141535498 197847692 114814902 147914401 118405746 128056622