Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VFT2045C-M3/4W
Manufacturer Part #:

VFT2045C-M3/4W

Manufacturer:

Description: Schottky Diodes & Rectifiers 20A 45V DUAL TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 160 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.41 V
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,884 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  25: $1.38
  50: $1.02
  100: $0.87
  500: $0.81
  1,000: $0.75
  2,000: $0.73
  4,000: $0.68
  8,000: $0.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.12
AD8495ARMZ
Board Mount Temperature Sensors Thermocouple Amp w ...
Analog Devices
1: $4.81
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
LM22670TJE-ADJ/NOPB
Voltage Regulators - Switching Regulators 3A SIMPL ...
Texas Instruments
1: $5.37
SSC54-E3/9AT
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt 175A ...
Vishay Semiconductors
1: $0.43
SRR1208-150ML
Fixed Inductors 15uH 20% SMD 1208
Bourns
1: $0.90
3101.0010
Fuse Holder FPG1 SLOTTED IP40
Schurter
1: $2.07
B560C-13-F
Schottky Diodes & Rectifiers 60V 5A
Diodes Incorporated
1: $0.98
EHHD006A0B41Z
Isolated DC/DC Converters 18-75Vin 12Vout 6A Neg T ...
GE Critical Power
1: $30.40
SMDJ28CA
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.24
RNF-100-1/16-BK-STK
Heat Shrink Tubing and Sleeves HS-TUBING 1.6MM BK ...
TE Connectivity / Raychem
4: $0.41
RNF-100-3/32-BK-STK
Heat Shrink Tubing and Sleeves HS-TUBING 2.4MM BK ...
TE Connectivity / Raychem
4: $0.50
FDP42AN15A0
MOSFET 150V 35a .42 Ohms/VGS=1V
Fairchild Semiconductor
1: $2.31
AD8613AUJZ-R2
Precision Amplifiers Micropwr Low Noise CMOS RRIO ...
Analog Devices
1: $1.75
74LVTH125MTCX
Buffers & Line Drivers Quad Buffer
Fairchild Semiconductor
1: $0.47
SMBJ54A
TVS Diodes - Transient Voltage Suppressors 600W TV ...
Fairchild Semiconductor
1: $0.55
39-601 RED
Pushbutton Switches PushBtn Switch N.O. Economy Re ...
Grayhill
1: $3.20

174153491 122315381 185786843 141535498 197847692 128056622 118405746 168136701 114814902 147914401