Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VFT2045BP-M3/4W
Manufacturer Part #:

VFT2045BP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 45V TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 160 A
Configuration: Single
Vf - Forward Voltage: 0.51 V
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-220-2 FP
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,418 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.02
  25: $0.71
  50: $0.65
  100: $0.59
  500: $0.56
  1,000: $0.55
  2,000: $0.518
  4,000: $0.492
  8,000: $0.48

To add to a project, please Log In.

132852989 185172123 143091830 152253903 114986278 147288935 147914401 168136701 114814902 128056622 118405746 197847692