Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VFT1045CBP-M3/4W
Manufacturer Part #:

VFT1045CBP-M3/4W

Manufacturer:

Description: Schottky Diodes & Rectifiers 10A 45V DUAL TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 100 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.41 V
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,656 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  25: $0.97
  50: $0.71
  100: $0.61
  500: $0.56
  1,000: $0.53
  2,000: $0.51
  4,000: $0.47
  8,000: $0.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WYO472MCMCF0KR
Ceramic Disc Capacitors 4700pF 250V 20%
Vishay / Roederstein
1: $0.38
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1715022
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $1.18
1327G6
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.61
1327
Heavy Duty Power Connectors PP15/45 HOUSING ONLY R ...
Anderson Power Products
1: $0.59
EEU-FR1V102
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic
1: $1.01
87CC3-201
Switch Actuators Keypad 1 Btn
Grayhill
1: $3.47
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
SM51384EL
Transformers Audio & Signal HV ISO TRANSFORMER 215 ...
Bourns
1: $1.98
3314J-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $1.80
1-1546306-0
Barrier Terminal Blocks .374 DOUBLE ROW 10P w/ bin ...
TE Connectivity / AMP
1: $3.00
5747842-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 25
TE Connectivity
1: $6.25
5747847-4
D-Sub Standard Connectors RECP FRNT MTL SHL 37
TE Connectivity / AMP
1: $7.02
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.57
LD1084V
LDO Voltage Regulators 2.85-30V 5.0A Adj
STMicroelectronics
1: $1.59
VIT3045CBP-M3/4W
Schottky Diodes & Rectifiers 30A 45V Dual Trench f ...
Vishay Semiconductors
1: $1.98
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay / BC Components
1: $0.24
KBL04-E4/51
Bridge Rectifiers 4.0 Amp 400 Volt
Vishay Semiconductors
1: $1.32
VFT1045C-M3/4W
Schottky Diodes & Rectifiers 10A 45V DUAL TrenchMO ...
Vishay Semiconductors
1: $1.01
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08

174153491 122315381 185786843 141535498 147914401 168136701 118405746 197847692 114814902 128056622