Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VFT1045C-M3/4W
Manufacturer Part #:

VFT1045C-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 45V DUAL TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 100 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.41 V
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,944 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  25: $0.97
  50: $0.71
  100: $0.61
  500: $0.56
  1,000: $0.53
  2,000: $0.51
  4,000: $0.47
  8,000: $0.44

To add to a project, please Log In.

174153491 122315381 185786843 141535498 118405746 128056622 168136701 197847692 114814902 147914401